DG201ACJ+ Maxim, Analogue Switch Quad SPST, 16-Pin PDIP

  • RS-artikelnummer 785-8651
  • Tillv. art.nr DG201ACJ+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Analogue Switches (Quad), Maxim Integrated

From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switches and Multiplexers, Maxim Integrated

Specifikationer
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue
Pin Count 16
Power Supply Type Dual
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 19.43mm
Number of Inputs per Element 4
Maximum Power Dissipation 842 mW
Width 7.87mm
Number of Outputs per Element 4
Dimensions 19.43 x 7.87 x 4.45mm
Multiplexer Architecture 4:4
Height 4.45mm
20 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
45,91 kr
(exkl. moms)
57,39 kr
(inkl. moms)
Enheter
Per unit
1 - 4
45,91 kr
5 - 9
44,98 kr
10 +
42,91 kr
Förpackningsalternativ:
Related Products
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Quad bilateral switches, The 74HC4316, 74HCT4316 is a ...
Description:
Quad bilateral switches, The 74HC4316, 74HCT4316 is a quad single pole, single throw analog switch (SPST). Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nS). When nS is LOW, the analog switch is ...
A quad analogue switch that features high accuracy ...
Description:
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
Analog switch series of ROHM that is compatible ...
Description:
Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications. Low power ...