Våra tjänster
Få hjälp
Nya produkter
Paketspårning
Logga in / Registrera
Logga in
/
Registrera dig
för att få tillgång till dina förmåner
Meny
Sök efter P/N
Senaste sökningar
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
onsemi FSA4159P6X Analogue Switch Single SPDT 3 V, 5 V, 6-Pin SC-70
RS-artikelnummer:
166-1954
Tillv. art.nr:
FSA4159P6X
Tillverkare / varumärke:
onsemi
Se kategorien
Denna produkt har utgått
RS-artikelnummer:
166-1954
Tillv. art.nr:
FSA4159P6X
Tillverkare / varumärke:
onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Analog SW Single SPDT 5.5V 6-Pin SC-70
ESD Control Selection Guide V1
RoHS-Försäkran
Statement of conformity
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Attribute
Value
Pin Count
6
Mounting Type
Surface Mount
Package Type
SC-70
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
RS-artikelnummer:
166-1954
Tillv. art.nr:
FSA4159P6X
Tillverkare / varumärke:
onsemi
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Specifikationer
Analog SW Single SPDT 5.5V 6-Pin SC-70
ESD Control Selection Guide V1
RoHS-Försäkran
Statement of conformity
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Attribute
Value
Pin Count
6
Mounting Type
Surface Mount
Package Type
SC-70
Dimensions
2 x 1.25 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C