- RS-artikelnummer:
- 196-9031
- Tillv. art.nr:
- DG413DYZ-T
- Tillverkare / varumärke:
- Renesas Electronics
5000 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2500)
18,026 kr
(exkl. moms)
22,532 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2500 + | 18,026 kr | 45 065,00 kr |
- RS-artikelnummer:
- 196-9031
- Tillv. art.nr:
- DG413DYZ-T
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Renesas Electronics DG413 series monolithic CMOS analog switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole throw (SPST) analog switches, and TTL and CMOS compatible digital inputs. These switches feature lower analog ON-resistance (<35Ω) and faster switch time (tON <175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications.
ON-Resistance (Max) 35O
Low Power Consumption (PD) <35μW
Low Charge Injection
Upgrade from DG211, DG212
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Low Power Consumption (PD) <35μW
Low Charge Injection
Upgrade from DG211, DG212
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Specifikationer
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Number of Elements per Chip | 4, 4 |
Pin Count | 16 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
- RS-artikelnummer:
- 196-9031
- Tillv. art.nr:
- DG413DYZ-T
- Tillverkare / varumärke:
- Renesas Electronics