- RS-artikelnummer:
- 196-9025
- Tillv. art.nr:
- DG409DYZ
- Tillverkare / varumärke:
- Renesas Electronics
1872 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 48)
38,15 kr
(exkl. moms)
47,69 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
48 - 96 | 38,15 kr | 1 831,20 kr |
144 - 480 | 33,496 kr | 1 607,808 kr |
528 - 960 | 32,616 kr | 1 565,568 kr |
1008 - 2496 | 31,78 kr | 1 525,44 kr |
2544 + | 30,976 kr | 1 486,848 kr |
- RS-artikelnummer:
- 196-9025
- Tillv. art.nr:
- DG409DYZ
- Tillverkare / varumärke:
- Renesas Electronics
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Renesas Electronics DG409 Differential 4-Channel monolithic CMOS analog multiplexers is a drop-in replacements for the popular DG508A and DG509A series devices. They each include an array of eight analog switches, a TTL/CMOS compatible digital decode circuit for channel selection, a voltage reference for logic thresholds and an ENABLE input for device selection when several multiplexers are present.
ON Resistance (Max, 25°C) 100O
Low Power Consumption (PD) <11mW
Low Charge Injection
Upgrade from DG508A/DG509A
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Low Power Consumption (PD) <11mW
Low Charge Injection
Upgrade from DG508A/DG509A
TTL, CMOS Compatible
Single or Split Supply Operation
Pb-Free Plus Anneal Available (RoHS Compliant)
Specifikationer
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Logic Function | Multiplexer |
Demultiplexing Capability | 1-of-4 |
Pin Count | 16 |
Number of Elements per Chip | 2, 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
- RS-artikelnummer:
- 196-9025
- Tillv. art.nr:
- DG409DYZ
- Tillverkare / varumärke:
- Renesas Electronics