Keithley 2002 Bench Digital Multimeter, True RMS, 2A ac Max, 2A dc Max, 750V ac Max - RS Calibrated

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
759-6911
Tillv. art.nr:
2002
Tillverkare / varumärke:
Keithley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keithley

Multimeter Type

Bench

Display Type

Digital

Model Number p

2002

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

2A dc

Absolute Maximum AC Current Measurement

2A ac

Absolute Maximum Resistance Measurement

1GΩ

Absolute Maximum AC Voltage Measurement

750V ac

Maximum Frequency

15MHz

DC Current Measurement Resolution

10pA dc

Resistance Measurement Resolution

1µΩ

DC Voltage Measurement Resolution

10nV dc

Length

369mm

Width

214mm

Best AC Current Accuracy

±4% + 0.015

Maximum Operating Temperature

+50°C

Best DC Voltage Accuracy

±0.00555% + 0.06

Weight

4.2kg

Height

90mm

Minimum Operating Temperature

0°C

Best AC Voltage Accuracy

±7% + 0.2

Best DC Current Accuracy

±0.05% + 2 Digits

Dimensions

90 x 214 x 369mm

RoHS-status: Inte relevant

COO (Country of Origin):
CN

Keithley 2002 8 1/2 digit High Performance Multimeters with 8K Memory


The 2002 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 8-digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2002 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1 μV to 20 V on a single range and avoiding range-shift errors and delays. It is an ideal instrument for production test applications that demand high precision.

The 202 has many built-in measurements that are normally unavailable in similar instruments, these include in-circuit current, temperature with thermocouples or RTDs and peak spikes. In addition, this instrument offers extended DCV and resistance measurement capabilities.

With the 202, there is no need for an oscilloscope to determine if the crest factor is acceptable, the digital multimeter measures it directly.

Features and Benefits


True 8 1/2 (2002) digit resolution
Measurement integrity with high speed
High-speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20 Ω → 1 GΩ
Frequency measuring range 1 Hz → 15 MHz
Multiple measurement display
GPIB interface
8K Memory
Faster Triggering
Single-phase method for 4-wire resistance eliminates errors due to changing lead resistances that can result from fast test handlers and makes the Model 2002 twice as fast for a given power line cycle rate
Built-in peak detector operates up to 1MHz for repetitive signals or down to 1μs for a single spike
More than 2000 readings/second at 4-digit resolution; at 7-digits it maintains full rated accuracy at up to 44 readings/second on DCV and ohms.

Full range of functions


The 202 can measure DC voltage (normal and peak spikes), AC voltage (RMS, average, and peak), DC current (normal and in-circuit), AC current (RMS and average), two and four-wire resistance (normal and offset-compensated), frequency (voltage and current), and temperature (resistance temperature devices or thermocouples).

Multifunction measuring and display


From the front panel, you can configure the instrument to sequentially measure and simultaneously display readings of multiple functions.

Reading and setup storage


Readings and setup data can be stored and recalled from the front panel or over the IEEE-488 bus. For example, the buffer can be programmed to store up to 850 readings at 4.5 digits, or up to 250 time-stamped readings at 6.5 digits. The 2002 can be configured with memory options that extend the storage capacity up to 30,000 readings and ten setups.

High-speed measurements


The 2002 is capable of acquiring, for example, 2000 readings/second at 4.5 digits of resolution, and 215 readings/second at 6.5 digits.

Talk-only mode


From the front panel, you can set the instrument to send readings to an IEEE-488 printer or, with an optional adapter, to a Centronics printer.

Optional field-installable internal scanner


This is a 10-channel scanner card, which includes eight channels of 2-pole relay switching and two channels of 2-pole solid-state switching. All channels can be configured for 4-pole operation.

Applications:


High precision production test, design verification and metrology tasks
High speed resistance measurements
High precision benchtop testing
Multipoint scan/measure solutions with optional plug-in cards


Keithley

relaterade länkar