Keithley 2001 Bench Digital Multimeter, 100A ac Max, 100A dc Max, 600V ac Max - UKAS Calibrated

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
759-6909
Tillv. art.nr:
2001
Tillverkare / varumärke:
Keithley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Keithley

Multimeter Type

Bench

Display Type

Digital

Model Number p

2001

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance

Calibrated

UKAS

Absolute Maximum DC Current Measurement

100A dc

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

100A ac

Absolute Maximum Resistance Measurement

34MΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.001V ac

Safety Category Level

CAT III

Best AC Voltage Accuracy

±1.5% + 5 Digits

Dimensions

128 x 91 x 27mm

Best DC Voltage Accuracy

±1.5% + 4 Digits

Minimum Operating Temperature

0°C

Height

27mm

Weight

220g

Best DC Current Accuracy

±2% + 5 Digits

Safety Category Voltage

300V

Battery Type

AAA

Best Resistance Measurement Accuracy

±15% + 5 Digits

Maximum Operating Temperature

+40°C

Best AC Current Accuracy

±2% + 5 Digits

Width

91mm

Length

128mm

RoHS-status: Inte relevant

COO (Country of Origin):
CN

Keithley 2002 7 1/2 digit High Performance Multimeters with 8K Memory


The 2001 offers measurement technology which makes them attractive options to higher-priced, high-end digital multimeters. Other 7 or 8 digit DMMs may average multiple readings to extend their resolution. The resolution specifications of the 2001 is based on a 28-bit A/D converter that provides the resolution needed to discern smaller changes. The higher resolution provides greater dynamic range, enabling measurement from 1μV to 20V on a single range and avoiding range-shift errors and delays.

True 7 1/2 (2001)
Measurement integrity with high speed
High speed function and range changing
Broad range of built-in measurement functions includes in-circuit current, temperature with thermocouples or RDTs, peak spikes
Resistance measuring range 20Ω → 1GΩ
Frequency measuring range 1Hz → 15MHz
Multiple measurement display
GPIB interface
8K Memory

Supplied with

high performance modular test leads, option slot cover, full calibration data


Keithley

relaterade länkar