PeakTech P3442 LCD Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
288-8637
Distrelec artikelnummer:
301-33-003
Tillv. art.nr:
P3442
Tillverkare / varumärke:
PeakTech
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

PeakTech

Multimeter Type

Digital

Display Type

LCD

Model Number p

P3442

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Capacitance Measurement

60nF

COO (Country of Origin):
CN
The Digital Multimeter is a versatile tool designed for measuring various electrical values including DC and AC voltage, DC and AC current, resistance and capacitance. It offers accurate and reliable readings for a wide range of electrical components and circuits. Additionally, it features an analogue bar graph that serves as a trend indicator.

RoHS compliant

TreuRMS measurement function

Temperature measuring range with K Type Probe

relaterade länkar