BK Precision BK394B B&K Precision Corp Digital Digital Multimeter True RMS, 1 A ac Max, 1 A dc Max, 1000 V ac Max

Antal (1 enhet)*

8 568,84 kr

(exkl. moms)

10 711,05 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 2 enhet(er) levereras från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +8 568,84 kr

*vägledande pris

RS-artikelnummer:
281-8741
Distrelec artikelnummer:
304-07-408
Tillv. art.nr:
BK394B
Tillverkare / varumärke:
BK Precision
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

BK Precision

Multimeter Type

Digital

Product Type

Multimeter

Model Number

BK394B

Display Type

Digital

Functions Measured

Resistance, AC Current, DC Voltage, Frequency, Diode, AC Voltage, Continuity, Temperature, DC Current

Maximum AC Current Measurement

1A ac

Maximum DC Voltage Measurement

1000V

Maximum AC Voltage Measurement

1000V ac

Maximum DC Current Measurement

1A dc

Maximum Resistance Measurement

20mΩ

True RMS

Yes

DC Current Accuracy

0.005 %

AC Current Accuracy

0.01 %

AC Voltage Accuracy

0.01 %

DC Voltage Accuracy

0.005 %

DC Current Resolution

0.01A

DC Voltage Resolution

0.1 V

AC Voltage Resolution

0.1V ac

AC Current Resolution

0.01A

Maximum Frequency

100kHz

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Battery Life

100h

Length

76mm

Weight

1.4lb

Height

140mm

Standards/Approvals

UL, RoHS, CE

Width

95 mm

Series

B&K Precision Corp

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

Battery Type

Alkaline

COO (Country of Origin):
TW
The BK Precision 390B Series True RMS multimeters offer a comprehensive solution for general purpose measurement applications. Bundled with a complete set of accessories, these multimeters provide technicians and engineers with accurate results, data logging capabilities, and measurement features for evaluating a variety of electronics or electrical systems.

True RMS AC and AC+DC measurements

HFR (High Frequency Rejection) mode applies a low pass filter for AC measurements (800 Hz cut-off)

Isolated USB interface with operating software for remote data logging

Dirt and water-resistant housing with rubberized protective case

CAT III 1000 V and CAT IV 600 V protection

AutoV and LoZ mode automatically switches

Up to 100,000-count, dual display with analog style bar graph

Temperature measurements using provided K-type thermocouple

relaterade länkar