Gossen Metrawatt M27 Handheld Digital Multimeter, True RMS - RS Calibrated

Antal (1 enhet)*

26 952,08 kr

(exkl. moms)

33 690,10 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 8 enhet(er) från den 19 januari 2026
  • Dessutom levereras 4 enhet(er) från den 20 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +26 952,08 kr

*vägledande pris

RS-artikelnummer:
260-8334
Tillv. art.nr:
M273S
Tillverkare / varumärke:
Gossen Metrawatt
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Gossen Metrawatt

Multimeter Type

Handheld

Model Number p

M27

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Filter MLI, Frequency, GRAPH, MAX/MIN/AVG Monitoring, REL, Resistance, Secondary Measurements, SPEC, Temperature

Absolute Maximum Resistance Measurement

3.1GΩ

True RMS

Yes

COO (Country of Origin):
DE
The Gossen Metrawat M27 suited for service and diagnostics for electric machines and systems, in particular in the automotive industry, in electric machinery manufacturing and in aviation technology. Compact and multifunctional for use in the field. Can be used advantageously in aircraft cockpits as well as in other constricted spaces, which would otherwise require the use of several individual instruments.

Milliohm measurement using 4-wire connection with 200 mA or 1 A

Insulation tester with test voltage from 50 to 1000 V

Inter-turn short circuit test with 1000 V test voltage

High-end TRMS multimeter with 100 kHz bandwidth

relaterade länkar