Klein Tools MM450 Handheld LCD Multimeter, 10A dc Max, 600V ac Max
- RS-artikelnummer:
- 134-739
- Tillv. art.nr:
- MM450
- Tillverkare / varumärke:
- Klein Tools
Antal (1 enhet)*
1 645,26 kr
(exkl. moms)
2 056,58 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 1 645,26 kr |
*vägledande pris
- RS-artikelnummer:
- 134-739
- Tillv. art.nr:
- MM450
- Tillverkare / varumärke:
- Klein Tools
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
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Model Number p | MM450 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 50mΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Capacitance Measurement | 400µF | |
| Absolute Maximum Temperature Measurement | -40 → 1000°C | |
| Välj alla | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Model Number p MM450 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 50mΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Capacitance Measurement 400µF | ||
Absolute Maximum Temperature Measurement -40 → 1000°C | ||
- COO (Country of Origin):
- CN
The Klein Tools Multimeter is a TRMS auto-ranging slim multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. It features a high visibility, reverse contrast display with an optical sensor to automatically optimize viewing in dark or bright ambient light. The slim profile of the MM450 makes this meter almost the size of a cell phone and it conveniently fits into most pockets.
Cushion-Grip handle for greater torque and comfort
Engage the screw holding feature with just the slide of your thumb
Durable to start and drive screws with 1 tool
Built to handle the tough jobs with ease
relaterade länkar
- Klein Tools MM720 Handheld LCD Multimeter 600V ac Max
- Klein Tools MM420 Handheld LCD Multimeter 600V ac Max
- Klein Tools MM325 Handheld LCD Multimeter 600V ac Max
- Klein Tools ET910 Handheld Digital Multimeter, 3A dc Max
- Klein Tools ET920 Handheld Digital Multimeter, 3A dc Max
- Klein Tools ET900 Handheld Digital Multimeter, 3A dc Max
- Extech EX355 Handheld LCD Multimeter 10A dc Max, 600V ac Max
- UNI-T UT139A Handheld LCD Digital Multimeter 10A dc Max, 600V ac Max