Fluke 87V MAX Multimeter Kit Bundle
- RS-artikelnummer:
- 252-1260
- Tillv. art.nr:
- FLK-87VMAX-PVLEAD1
- Tillverkare / varumärke:
- Fluke
Antal (1 enhet)*
9 422,90 kr
(exkl. moms)
11 778,62 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Begränsat lager
- 9 kvar, redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 9 422,90 kr |
*vägledande pris
- RS-artikelnummer:
- 252-1260
- Tillv. art.nr:
- FLK-87VMAX-PVLEAD1
- Tillverkare / varumärke:
- Fluke
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
| Brand | Fluke | |
| Model Number | 87V MAX | |
| Application | Electrical | |
| Kit Contents | Multimeter, Test Lead | |
| Dimensions | 6 x 10.1 x 21.5cm | |
| Välj alla | ||
|---|---|---|
Brand Fluke | ||
Model Number 87V MAX | ||
Application Electrical | ||
Kit Contents Multimeter, Test Lead | ||
Dimensions 6 x 10.1 x 21.5cm | ||
- COO (Country of Origin):
- US
FLUKE Multimeter Kit Bundle, 10A Maximum Current, 200kHZ Maximum Frequency - FLK-87VMAX-PVLEAD1
Stay on top of your electrical testing tasks with this multimeter kit bundle from FLUKE. It's an all-in-one solution to test electrical devices from solar inverters to battery storage systems. The kit contains an 87V MAX multimeter that's drop-tested to 4m so it's a hardwearing option for heavy-duty environments. It measures voltage, frequency and current to let you easily monitor your systems. An operating temperature range between -15°C and +55°C means you can rely on the multimeter, even in harsh conditions.
Features & Benefits
• Multimeter handles up to 95% humidity, so you can use it in damp settings
• Bundle includes TL175 test leads and crocodile clips for testing right out of the box
• Temperature probe and built-in thermometer provide all-round testing capabilities
• Comes with 3 AA batteries for convenience
• Removable holster doubles as a probe holder so it's ideal for one-handed use in awkward spaces
Applications
• Industrial machinery testing
• Automation equipment monitoring
• Chemical production diagnostics
Is the multimeter waterproof?
Yes, it's IP67 rated, so it's protected against high-pressure jets of water and immersion up to 1m for 30 minutes.
Will I get accurate readings on non-linear signals?
Yes – the reliable multimeter offers true-rms AC voltage and current readings.
Supplied with
• Fluke 87V MAX True-rms Digital Multimeter
• TL175 TwistGuard® test leads
• AC175 Alligator clips
• 80BK-A temperature probe
• Removable holster with test lead storage
• 3 x AA batteries (installed)
• Pomona PVLEAD1 MC4 to 4 mm Test Lead Set
• TL175 TwistGuard® test leads
• AC175 Alligator clips
• 80BK-A temperature probe
• Removable holster with test lead storage
• 3 x AA batteries (installed)
• Pomona PVLEAD1 MC4 to 4 mm Test Lead Set
Relaterade länkar
- Fluke 87V MAX Multimeter Kit Bundle With UKAS Calibration
- Fluke 87V MAX Multimeter Kit Bundle With RS Calibration
- Fluke 87V-MAX/E2 Multimeter Kit
- Fluke 87V-MAX/E2 Multimeter Kit With RS Calibration
- Fluke 87V-MAX/E2 Multimeter Kit With UKAS Calibration
- Fluke 87V IMSK Multimeter Kit
- Fluke 87V L215 Multimeter Kit
- Fluke 87V IMSK Multimeter Kit With RS Calibration