Rosemount Hart Level and Flow Transmitter
- RS-artikelnummer:
- 269-1910
- Tillv. art.nr:
- 1208CG
- Tillverkare / varumärke:
- Rosemount
Antal (1 enhet)*
13 821,86 kr
(exkl. moms)
17 277,32 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 1 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 13 821,86 kr |
*vägledande pris
- RS-artikelnummer:
- 269-1910
- Tillv. art.nr:
- 1208CG
- Tillverkare / varumärke:
- Rosemount
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
| Brand | Rosemount | |
| Device Type | Level and Flow Transmitter | |
| Communication Protocol | Hart | |
| Mounting Type | Flange Mount | |
| Height | 4.84in | |
| Length | 300mm | |
| Välj alla | ||
|---|---|---|
Brand Rosemount | ||
Device Type Level and Flow Transmitter | ||
Communication Protocol Hart | ||
Mounting Type Flange Mount | ||
Height 4.84in | ||
Length 300mm | ||
RoHS-status: Undantagen
The Rosemount 1208 Series provide accurate and reliable level measurement and open channel flow calculations using 80GHz FMCW Technology. The series consists of different models that have been designed to solve challenges in water and wastewater applications, utilities and simple level applications. The radars use continuous non-contacting technology in a compact PVDF housing with Drinking Water, FDA, and EC 1935/2004 certifications. Its encapsulated design also withstands outdoor conditions and is submersible. The Rosemount 1208 Series has a broad range of mounting accessories and can be connected to a controller, such as the Rosemount 3490 Series.
The Rosemount 1208 Package includes the following: Rosemount 1208 Transmitter, M12 Field Attachable connector, and Counter Nut.
relaterade länkar
- Rosemount R100S/4200 Series Transmitter and Flow Meter Transmitter for Gas 490 kg/hr Min, 19514 kg/hr Max
- Rosemount 4200 Liquid 4226 kg/hr Max
- Flowline US06 Series Reflective Ultrasonic Liquid Level Transmitter Level Transmitter 4 to 20 mA, HART 7
- Rosemount 702 Series Wireless Discrete Transmitter Level Transmitter Flange Mount
- Rosemount 708 Series Wireless Acoustic Transmitter Level Transmitter Flange Mount PC Body
- Rosemount 1408H Series Non-Contacting Radar Level Transmitter Flange Mount, Polished Stainless Steel
- Rosemount Push Fit over 3107 and 3108 Transmitter for Use with 3107 Ultrasonic Transmitter, 3108 Ultrasonic Transmitter
- Rosemount 3051 Series Pressure Sensor 623mbar Max Hart Output