- RS-artikelnummer:
- 799-8838
- Tillverkare / varumärke:
- RS PRO
3 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
7 100,59 kr
(exkl. moms)
8 875,74 kr
(inkl. moms)
Enheter | Per unit |
1 + | 7 100,59 kr |
- RS-artikelnummer:
- 799-8838
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Motorised and Actuated Valve Stainless Steel 3 Way 24 V AC/DC, 110 V, 220 V, 3/4 in Pipe Size
This RS PRO motorised and actuated valve electrically regulates the pressure in your system by opening and closing the valve as needed. The piston moves the ball mechanism using compressed air from either side of the valve, resulting in a reliable automatic system that requires minimal manual operation.
The LED bulb indicator makes it simple to determine whether the valve is open or closed. In the event of an electrical problem, you can simply press the manual override button to open or close the valve by hand.
The valve has an IP67 rating, which means it's dust and moisture-resistant. The stainless steel body contains chromium and nickel for corrosion resistance, keeping the valve in optimal working condition and ensuring a long service life.
The LED bulb indicator makes it simple to determine whether the valve is open or closed. In the event of an electrical problem, you can simply press the manual override button to open or close the valve by hand.
The valve has an IP67 rating, which means it's dust and moisture-resistant. The stainless steel body contains chromium and nickel for corrosion resistance, keeping the valve in optimal working condition and ensuring a long service life.
Features and Benefits
- Stainless steel body material
- Compatible pipe size of 3/4 in
- Maximum working pressure of 1000 psi (pounds per square inch)
- Three ports
- Supply voltage of 24 V AC/DC, 110 V, 220 V
Specifikationer
Attribute | Value |
---|---|
Compatible Pipe Size | 3/4in |
Number of Ports | 3 |
Maximum Working Pressure | 1000 psi |
Supply Voltage | 24 V, 110 V, 220 V |
Body Material | Stainless Steel |
Valve Type | Ball Valve |