- RS-artikelnummer:
- 799-8834
- Tillverkare / varumärke:
- RS PRO
1 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
6 696,25 kr
(exkl. moms)
8 370,31 kr
(inkl. moms)
Enheter | Per unit |
1 + | 6 696,25 kr |
- RS-artikelnummer:
- 799-8834
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Produktdetaljer
RS PRO Motorised and Actuated Valve Stainless Steel 3 Way 24 V AC/DC, 110 V, 220 V, 1/2 in Pipe Size
This motorised and actuated valve from RS PRO electrically controls your pressure system, opening and closing the valve as needed. The piston uses compressed air on either side of the valve to move the ball mechanism, creating a reliable automated system that needs little manual effort.
The valve has an Ingress Protection (IP) rating of IP67, meaning it's protected against damage from dust and moisture. The stainless steel body contains chromium and nickel for resistance to corrosion, keeping the valve in optimal working condition.
You can easily identify whether the valve is open or closed thanks to the LED lamp indicator. If electrical issues occur and you need to open or close the valve, simply push the manual override button to allow for operation by hand.
The valve has an Ingress Protection (IP) rating of IP67, meaning it's protected against damage from dust and moisture. The stainless steel body contains chromium and nickel for resistance to corrosion, keeping the valve in optimal working condition.
You can easily identify whether the valve is open or closed thanks to the LED lamp indicator. If electrical issues occur and you need to open or close the valve, simply push the manual override button to allow for operation by hand.
Features and Benefits
Stainless steel body material
Compatible pipe size of 1/2 in
Maximum working pressure of 1000 psi (pounds per square inch)
Three ports
Supply voltage of 24 V AC/DC, 110 V, 220 V
Compatible pipe size of 1/2 in
Maximum working pressure of 1000 psi (pounds per square inch)
Three ports
Supply voltage of 24 V AC/DC, 110 V, 220 V
Specifikationer
Attribute | Value |
---|---|
Compatible Pipe Size | 1/2in |
Number of Ports | 3 |
Maximum Working Pressure | 1000 psi |
Supply Voltage | 24 V, 110 V, 220 V |
Body Material | Stainless Steel |
Valve Type | Ball Valve |