Omron 0.4 kW Servo Drive, 230 V, 1 Phase, 4.1 A, Motion Function
- RS-artikelnummer:
- 215-7574
- Distrelec artikelnummer:
- 302-29-244
- Tillv. art.nr:
- R88D-KT04H
- Tillverkare / varumärke:
- Omron
Antal (1 enhet)*
21 573,60 kr
(exkl. moms)
26 967,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 25 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 21 573,60 kr |
*vägledande pris
- RS-artikelnummer:
- 215-7574
- Distrelec artikelnummer:
- 302-29-244
- Tillv. art.nr:
- R88D-KT04H
- Tillverkare / varumärke:
- Omron
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
| Brand | Omron | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230 V | |
| Output Voltage | 200 V | |
| Current Rating | 4.1 A | |
| Power Rating | 0.4kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 172 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | Accurax G5 | |
| Välj alla | ||
|---|---|---|
Brand Omron | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230 V | ||
Output Voltage 200 V | ||
Current Rating 4.1 A | ||
Power Rating 0.4kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 172 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series Accurax G5 | ||
The Omron Accurax G5 servo drive is high-response frequency of 2 kHz and high resolution provided by 20 bits encoder. It has real time auto-tuning with external encoder input for full closed loop.
Capacity 400 W
Rated torque 1.3 Nm
relaterade länkar
- Omron 0.4 kW Servo Drive 1 Phase Motion Function
- Omron 0.4 kW Servo Drive 1 Phase Positioning Function
- Omron 1 kW Servo Drive 3 Phase Motion Function
- Omron 0.1 kW Servo Drive 1 Phase Motion Function
- Omron 7.5 kW Servo Drive 3 Phase Motion Function
- Omron 5 kW Servo Drive 3 Phase Motion Function
- Omron 1.5 kW Servo Drive 3 Phase Motion Function
- Omron 0.6 kW Servo Drive 3 Phase Motion Function