Siemens 0.1 kW Servo Drive, 200/240 V, 1 Phase, 3.6 A
- RS-artikelnummer:
- 211-6962
- Tillv. art.nr:
- 6SL3210-5FB10-1UF2
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
6 535,17 kr
(exkl. moms)
8 168,96 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 2 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 6 535,17 kr |
*vägledande pris
- RS-artikelnummer:
- 211-6962
- Tillv. art.nr:
- 6SL3210-5FB10-1UF2
- Tillverkare / varumärke:
- Siemens
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
| Brand | Siemens | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Output Voltage | 240 V | |
| Supply Voltage | 200/240 V | |
| Current Rating | 3.6 A | |
| Power Rating | 0.1kW | |
| Overall Length | 170mm | |
| Overall Width | 45mm | |
| Overall Depth | 170 mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Series | SINAMICS V90 | |
| Standards/Approvals | EAC | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Output Voltage 240 V | ||
Supply Voltage 200/240 V | ||
Current Rating 3.6 A | ||
Power Rating 0.1kW | ||
Overall Length 170mm | ||
Overall Width 45mm | ||
Overall Depth 170 mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Series SINAMICS V90 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CN
The Siemens 6SL3 series SINAMICS V90 servo drive, with 0.10 KW rated power integrated with natural convection cooling.
Degree of protection is IP20 / UL open type
Active Product
relaterade länkar
- Siemens 0.75 kW Servo Drive 1 Phase 240 V
- Siemens 0.2 kW Servo Drive 1 Phase 240 V
- Siemens 0.4 kW Servo Drive 1 Phase 240 V
- Siemens 2 kW Servo Drive 3 Phase 240 V
- Siemens 1.5 kW Servo Drive 3 Phase 240 V
- Siemens 1 kW Servo Drive 3 Phase 240 V
- Siemens 0.4 kW Servo Drive 1 Phase 240 V
- Siemens 0.1 kW Servo Drive 1 Phase 240 V