Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Antal (1 enhet)*

16 108,29 kr

(exkl. moms)

20 135,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 24 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +16 108,29 kr

*vägledande pris

RS-artikelnummer:
252-638
Tillv. art.nr:
198876 RASP5-2420EIP-412R010S1
Tillverkare / varumärke:
Eaton
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, CE, RoHS, UL 61800-5-1, IEC/EN 61800-5-1

Series

Moeller

RoHS-status: Undantagen

COO (Country of Origin):
GB
The Eaton Speed controller revolutionises motor control with its elegant design and robust functionality. Engineered for efficiency, it seamlessly integrates advanced parameters such as sensor input and actuator output to facilitate precise speed management. With compatibility for Ethernet IP and safety features like Safe Torque Off (STO), it ensures operational reliability while promoting energy efficiency across various applications.

Provides extensive diagnostic and reset capabilities via Ethernet IP for efficient troubleshooting

Supports multiple fixed speed settings for varied operational requirements

Designed to maximise performance with a wide operational temperature range

Utilises a robust construction that withstands mechanical and environmental stresses

Contains multiple sensor inputs to facilitate rapid response and safety protocols

relaterade länkar