Xsens by Movella 9-Axis Surface Motion Sensor Module 2.8 V 3.6 V, I2C/SPI, JEDEC PLCC-28
- RS-artikelnummer:
- 261-4469
- Tillv. art.nr:
- MTi-2-5A-T
- Tillverkare / varumärke:
- Xsens by Movella
Mängdrabatt möjlig
Antal (1 fack med 20 enheter)*
86 367,12 kr
(exkl. moms)
107 958,90 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 24 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Bricka* |
|---|---|---|
| 20 - 20 | 4 318,356 kr | 86 367,12 kr |
| 40 + | 4 059,261 kr | 81 185,22 kr |
*vägledande pris
- RS-artikelnummer:
- 261-4469
- Tillv. art.nr:
- MTi-2-5A-T
- Tillverkare / varumärke:
- Xsens by Movella
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
| Brand | Xsens by Movella | |
| Sensor Type | Gyroscope, Accelerometer, Magnetometer | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 9 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 1kHz | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | JEDEC PLCC-28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FCC, CE, RoHS | |
| Height | 2.55mm | |
| Series | MTI-2 | |
| Length | 12.1mm | |
| Width | 12.1 mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Xsens by Movella | ||
Sensor Type Gyroscope, Accelerometer, Magnetometer | ||
Product Type Motion Sensor Module | ||
Number of Axis 9 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 1kHz | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.6V | ||
Package Type JEDEC PLCC-28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FCC, CE, RoHS | ||
Height 2.55mm | ||
Series MTI-2 | ||
Length 12.1mm | ||
Width 12.1 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The XSENS is a self-contained inertial measurement unit as a 12.1 x 12.1 mm module. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.
Easy integration
Development kit available
Miniature form factor
relaterade länkar
- Xsens by Movella 9-Axis Surface Motion Sensor Module 2.8 V 3.6 V JEDEC PLCC-28
- Xsens by Movella 9-Axis Surface Motion Sensor Module 2.8 V 3.6 V, I2C/SPI
- Xsens by Movella 9-Axis Surface Motion Sensor Module 2.8 V 3.6 V Surface Mount
- Xsens by Movella 9-Axis Surface Motion Sensor Module 2.8 V 3.6 V SPI 28-Pin
- Xsens by Movella Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From
- Xsens by Movella ASCII Xbus XSENS MTI-610 INERTIAL MEASUREME
- Xsens by Movella ASCII Xbus XSENS MTI-620 VERTICAL REFERENCE
- Xsens by Movella ASCII Xbus XSENS MTI-630 ATTITUDE AND HEADI