Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5 V, SSO, 3-Pin
- RS-artikelnummer:
- 258-4118
- Tillv. art.nr:
- TLE4998P3XALA1
- Tillverkare / varumärke:
- Infineon
Antal (1 längd med 2000 enheter)*
32 472,00 kr
(exkl. moms)
40 590,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Längd* |
|---|---|---|
| 2000 + | 16,236 kr | 32 472,00 kr |
*vägledande pris
- RS-artikelnummer:
- 258-4118
- Tillv. art.nr:
- TLE4998P3XALA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SSO | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | TLE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 6mA | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SSO | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series TLE | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 6mA | ||
The Infineon programmable linear hall sensor has been designed specifically to meet the requirements of highly accurate rotation and position detection, as well as for current measurement applications. The sensor provides a digital PWM signal, which is ideally suited for direct decoding by any unit measuring a duty cycle of a rectangular signal. Furthermore, it is possible to attach an external low pass filter, which allows an A/D conversion using the sensor supply voltage as a reference. The output stage is an open-drain driver pulling the output pad to low only. Therefore, the high level must be obtained by an external pull-up resistor. This output type has the advantage that the receiver may use even a lower supply voltage. In this case, the pull-up resistor must be connected to the given receiver supply.
20-bit Digital Signal Processing
Digital temperature compensation
16-bit overall resolution
Operates within automotive temperature range
Low drift of output signal over temperature and lifetime
Output of internal magnetic field values and temperature
Programming and operation of multiple sensors with common power supply
Two-point calibration of magnetic transfer function without iteration steps
relaterade länkar
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5 V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5 V TDSO, 8-Pin
- Infineon SMD/SMT Hall Effect Sensor 4.5-5.5 V
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5 V TSSOP, 20-Pin