Infineon Surface Hall Effect Sensor Latch 3 V 32 V, SOT-23, 3-Pin
- RS-artikelnummer:
- 258-4108
- Tillv. art.nr:
- TLE49641MXTMA1
- Tillverkare / varumärke:
- Infineon
Antal (1 förpackning med 5 enheter)*
10,61 kr
(exkl. moms)
13,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 450 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 + | 2,122 kr | 10,61 kr |
*vägledande pris
- RS-artikelnummer:
- 258-4108
- Tillv. art.nr:
- TLE49641MXTMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor Latch | |
| Technology | Motion Sensor | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Maximum Frequency Response | 10kHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 1.6mA | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor Latch | ||
Technology Motion Sensor | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Maximum Frequency Response 10kHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Supply Current 1.6mA | ||
The Infineon high precision automotive unipolar hall effect switch is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
relaterade länkar
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Silicon Labs 1-Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5 V 3-Pin
- Silicon Labs 1-Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5 V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin