Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5 V, SOT-23, 3-Pin
- RS-artikelnummer:
- 252-8677
- Tillv. art.nr:
- DRV5032FCDBZT
- Tillverkare / varumärke:
- Texas Instruments
Antal (1 rulle med 250 enheter)*
1 685,00 kr
(exkl. moms)
2 105,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 500 enhet(er), redo att levereras
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 250 + | 6,74 kr | 1 685,00 kr |
*vägledande pris
- RS-artikelnummer:
- 252-8677
- Tillv. art.nr:
- DRV5032FCDBZT
- Tillverkare / varumärke:
- Texas Instruments
Specifikationer
Lagstiftning och ursprungsland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Width | 2.64 mm | |
| Height | 1.12mm | |
| Series | DRV5032 | |
| Standards/Approvals | RoHS | |
| Length | 3.04mm | |
| Supply Current | 2.3μA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Width 2.64 mm | ||
Height 1.12mm | ||
Series DRV5032 | ||
Standards/Approvals RoHS | ||
Length 3.04mm | ||
Supply Current 2.3μA | ||
Automotive Standard No | ||
relaterade länkar
- Texas Instruments Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V SOT-23, 3-Pin
- Texas Instruments Surface Hall Effect Sensor -0.3 V 5.5 V 23-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5 V 3-Pin