Honeywell Surface Hall Effect Sensor 4.5 V 24 V, SOT-23, 3-Pin
- RS-artikelnummer:
- 236-2725
- Tillv. art.nr:
- SS30AT
- Tillverkare / varumärke:
- Honeywell
Antal (1 rulle med 3000 enheter)*
28 476,00 kr
(exkl. moms)
35 595,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 3000 + | 9,492 kr | 28 476,00 kr |
*vägledande pris
- RS-artikelnummer:
- 236-2725
- Tillv. art.nr:
- SS30AT
- Tillverkare / varumärke:
- Honeywell
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
| Brand | Honeywell | |
| Sensor Type | Bipolar Hall Effect | |
| Product Type | Hall Effect Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.8 mm | |
| Standards/Approvals | RoHS materials meet Directive 2002/95/EC | |
| Series | SS | |
| Length | 2.9mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Supply Current | 11.3mA | |
| Response Time | 5μs | |
| Välj alla | ||
|---|---|---|
Brand Honeywell | ||
Sensor Type Bipolar Hall Effect | ||
Product Type Hall Effect Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Width 2.8 mm | ||
Standards/Approvals RoHS materials meet Directive 2002/95/EC | ||
Series SS | ||
Length 2.9mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
Supply Current 11.3mA | ||
Response Time 5μs | ||
- COO (Country of Origin):
- CN
The Honeywell SS30AT series sensor are versatile, bipolar, Hall-effect sensors. These sensitive magnetic sensors offer reverse polarity protection and deliver stable output over a -40 °C to 125 °C temperature range. The operation from any dc supply voltage from 4.5 Vdc to 24.0 Vdc is acceptable and it is designed with the latest technologies to provide reliable, cost-effective solutions to many commercial, computer, medical, and/or consumer applications requiring motor control and RPM sensing.
Thermal balanced integrated circuit provides for stable operation over a full temperature range
Small package size allows for more space on PCB
Robust design with built-in reverse voltage protection simplifies installation and protect device from damage w
relaterade länkar
- Honeywell Surface Hall Effect Sensor 4.5 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor -28 V 28 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.7 V 6.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 26 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V 3-Pin
- Honeywell Surface Hall Effect Sensor 2.2 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 1.65 V 5.5 V 3-Pin
- Honeywell Surface Hall Effect Sensor 3 V 24 V SOT-23, 3-Pin