Infineon Surface Hall Effect Sensor Latch 3 V 32 V, SOT-23, 3-Pin
- RS-artikelnummer:
- 223-8579
- Tillv. art.nr:
- TLE49642MXTMA1
- Tillverkare / varumärke:
- Infineon
Antal (1 rulle med 10000 enheter)*
19 680,00 kr
(exkl. moms)
24 600,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 10000 + | 1,968 kr | 19 680,00 kr |
*vägledande pris
- RS-artikelnummer:
- 223-8579
- Tillv. art.nr:
- TLE49642MXTMA1
- Tillverkare / varumärke:
- Infineon
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
| Brand | Infineon | |
| Product Type | Hall Effect Sensor Latch | |
| Sensor Type | Hall Effect | |
| Technology | Digital | |
| Mount Type | Surface | |
| Magnetic Type | Unipolar | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-23 | |
| Maximum Supply Voltage | 32V | |
| Sensitivity | 28mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 170°C | |
| Pin Count | 3 | |
| Width | 1.3 mm | |
| Height | 1mm | |
| Series | TLE4964-2M | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Supply Current | 1.6mA | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Infineon | ||
Product Type Hall Effect Sensor Latch | ||
Sensor Type Hall Effect | ||
Technology Digital | ||
Mount Type Surface | ||
Magnetic Type Unipolar | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-23 | ||
Maximum Supply Voltage 32V | ||
Sensitivity 28mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 170°C | ||
Pin Count 3 | ||
Width 1.3 mm | ||
Height 1mm | ||
Series TLE4964-2M | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Supply Current 1.6mA | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE4964 series is an integrated hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.
Operation from unregulated power supply
Reverse polarity protection
Overvoltage capability up to 42 V without external resistor
Output overcurrent & over temperature protection
Active error compensation
High stability of magnetic thresholds
relaterade länkar
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V SOT-23, 3-Pin
- Silicon Labs 1-Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.7 V 5.5 V 3-Pin
- Silicon Labs 1-Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Sensor 3 V 32 V 3-Pin