Baumer 2-Axis Sensor 8 V 36 V, Analogue, CAN, SAE J1939, 8-Pin
- RS-artikelnummer:
- 210-0671
- Tillv. art.nr:
- GIM500R-M260.FC4.A
- Tillverkare / varumärke:
- Baumer
Antal (1 enhet)*
4 411,68 kr
(exkl. moms)
5 514,60 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 411,68 kr |
*vägledande pris
- RS-artikelnummer:
- 210-0671
- Tillv. art.nr:
- GIM500R-M260.FC4.A
- Tillverkare / varumärke:
- Baumer
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
| Brand | Baumer | |
| Product Type | Sensor | |
| Number of Axis | 2 | |
| Technology | Analogue | |
| Interface Type | Analogue, CAN, SAE J1939 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 8 | |
| Height | 24mm | |
| Length | 52mm | |
| Width | 48 mm | |
| Series | GIM500R | |
| Standards/Approvals | E1 design, EN 60529, ECE Reg. No. 10R04, ISO 7637-2, EN 60068-2-27, EN 60068-2-6, EN 61000-6-2, ISO 11452-2 / ISO 11452-5, EN 61000-6-4, IEC 60068-2-52 | |
| Response Time | 0.5s | |
| Automotive Standard | No | |
| Supply Current | 40mA | |
| Välj alla | ||
|---|---|---|
Brand Baumer | ||
Product Type Sensor | ||
Number of Axis 2 | ||
Technology Analogue | ||
Interface Type Analogue, CAN, SAE J1939 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 8 | ||
Height 24mm | ||
Length 52mm | ||
Width 48 mm | ||
Series GIM500R | ||
Standards/Approvals E1 design, EN 60529, ECE Reg. No. 10R04, ISO 7637-2, EN 60068-2-27, EN 60068-2-6, EN 61000-6-2, ISO 11452-2 / ISO 11452-5, EN 61000-6-4, IEC 60068-2-52 | ||
Response Time 0.5s | ||
Automotive Standard No | ||
Supply Current 40mA | ||
- COO (Country of Origin):
- DE
The Baumer GIM500R 2-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range ±90° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.
Operating temperature -40 to+85 °C
Protection IP 69K
Sensing rate 1600 Hz
relaterade länkar
- Baumer 1-Axis Sensor 8 V 36 V Analogue 8-Pin
- Baumer 2-Axis Sensor 8 V 36 V SAE J1939 Metal, 8-Pin
- Baumer 1-Axis Surface Sensor 8 V 36 V Analogue 8-Pin
- Baumer 2-Axis Sensor 8 V 36 V SAE J1939 Metal M, 8-Pin
- Baumer GIM500R-M245.FC4.A 2 Axis Inclination Sensor
- Baumer GIM500R-M112.FC4.A 1 Axis Inclination Sensor
- Baumer GIM500R-M127.FC4.A 1 Axis Inclination Sensor
- Baumer GIM500R-M290.FC4.A 2 Axis Inclination Sensor