Silicon Labs 1-Axis Surface Hall Effect Sensor 1.71 V 5.5 V, I2C, DFN-8
- RS-artikelnummer:
- 198-3817
- Tillv. art.nr:
- SI7210-B-10-IM2
- Tillverkare / varumärke:
- Silicon Labs
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 198-3817
- Tillv. art.nr:
- SI7210-B-10-IM2
- Tillverkare / varumärke:
- Silicon Labs
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
| Brand | Silicon Labs | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Magnetic Type | High Precision | |
| Interface Type | I2C | |
| Maximum Frequency Response | 20kHz | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | DFN-8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4 mm | |
| Standards/Approvals | ESD HBM 2kV, CDM 500V | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | Si7210 | |
| Response Time | 11μs | |
| Supply Current | 8.5mA | |
| Automotive Standard | AEC-Q100 | |
| Välj alla | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology CMOS | ||
Mount Type Surface | ||
Magnetic Type High Precision | ||
Interface Type I2C | ||
Maximum Frequency Response 20kHz | ||
Minimum Supply Voltage 1.71V | ||
Package Type DFN-8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.4 mm | ||
Standards/Approvals ESD HBM 2kV, CDM 500V | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series Si7210 | ||
Response Time 11μs | ||
Supply Current 8.5mA | ||
Automotive Standard AEC-Q100 | ||
The Silicon Labs Si7210 series Hall effect magnetic sensors incorporates a chopper-stabilized Hall element with a low-noise analogue amplifier, I2C interface, 13-bit analogue-to-digital converter. It includes digital signal processing to provide EXACT satisfaction for temperature and offset drift.
High-precision 13-bit signal path
It gives an output bandwidth up to 20kHz
Wide 1.7 to 5.5 V power supply voltage
Temperature sensor data also available by I2°C
Low 50nA sleep mode current consumption
relaterade länkar
- Silicon Labs 1-Axis Surface Hall Effect Sensor 1.71 V 5.5 V DFN-8
- Silicon Labs 1-Axis Surface Magnetic Position & Temperature Sensor 1.71 V 5.5 V DFN-8, 5-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5 V DFN-8, 5-Pin
- STMicroelectronics 3-Axis Surface Hall Effect Sensor 1.71 V 3.6 V LGA, 12-Pin
- Silicon Labs 1-Axis Surface Hall Effect Sensor 1.71 V 5.5 V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.7 V 5.5 V SOT-23, 5-Pin
- Silicon Labs 1-Axis Surface Switch/Latch Hall Effect Magnetic Position Sensor 1.71 V 5.5 V 3-Pin
- Silicon Labs Surface Hall Effect Sensor 1.71 V 5.5 V 3-Pin