STMicroelectronics 3-Axis Surface Sensor 1.71 V 3.6 V, SPI, LGA, 12-Pin

Antal (1 rulle med 10000 enheter)*

181 350,00 kr

(exkl. moms)

226 690,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 10 000 enhet(er) levereras från den 02 december 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
10000 +18,135 kr181 350,00 kr

*vägledande pris

RS-artikelnummer:
193-5445
Tillv. art.nr:
IIS2MDCTR
Tillverkare / varumärke:
STMicroelectronics
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

STMicroelectronics

Sensor Type

Hall Effect

Product Type

Sensor

Number of Axis

3

Technology

Accelerometer

Mount Type

Surface

Interface Type

SPI

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA

Sensitivity

7mg/LSB

Minimum Operating Temperature

-40°C

Pin Count

12

Maximum Operating Temperature

85°C

Length

2mm

Series

IIS2MDC

Standards/Approvals

No

Width

2 mm

Height

0.7mm

Supply Current

1130μA

Automotive Standard

No

COO (Country of Origin):
MT
The IIS2MDC has a magnetic field dynamic range up to ±50 gauss. The IIS2MDC includes an I2C serial bus interface that supports standard, fast mode, fast mode plus, and high-speed (100 kHz, 400 kHz, 1 MHz, and 3.4 MHz) and an SPI serial standard interface. The device can be configured to generate an interrupt signal for magnetic field detection. The IIS2MDC is available in a plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

3 magnetic field channels

Up to ±50 gauss magnetic dynamic range

16-bit data output

SPI/I2C serial interfaces

Analog supply voltage 1.71 V to 3.6 V

Selectable power mode/resolution

Single measurement mode up to 150 Hz

Support for hard-iron compensation

Programmable interrupt generator

Embedded self-test

Embedded temperature sensor

relaterade länkar