DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5 V, SIP, 3-Pin
- RS-artikelnummer:
- 122-3390
- Tillv. art.nr:
- AH180-PG-A
- Tillverkare / varumärke:
- DiodesZetex
Antal (1 rulle med 4000 enheter)*
12 532,00 kr
(exkl. moms)
15 664,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 08 maj 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per rulle* |
|---|---|---|
| 4000 + | 3,133 kr | 12 532,00 kr |
*vägledande pris
- RS-artikelnummer:
- 122-3390
- Tillv. art.nr:
- AH180-PG-A
- Tillverkare / varumärke:
- DiodesZetex
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
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Micropower Omnipolar Hall-Effect Sensor Switch | |
| Technology | Chopper Stabilised | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SIP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Height | 3.2mm | |
| Series | AH180 | |
| Standards/Approvals | RoHS | |
| Length | 4.3mm | |
| Width | 1.6 mm | |
| Supply Current | 24μA | |
| Response Time | 125μs | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Micropower Omnipolar Hall-Effect Sensor Switch | ||
Technology Chopper Stabilised | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type SIP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Height 3.2mm | ||
Series AH180 | ||
Standards/Approvals RoHS | ||
Length 4.3mm | ||
Width 1.6 mm | ||
Supply Current 24μA | ||
Response Time 125μs | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
relaterade länkar
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5 V 3-Pin
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5 V 3-Pin
- AH1888-ZG-7 DiodesZetex 5-Pin SOT-553
- DiodesZetex Through Hole Hall Effect Sensor 3-Pin
- DiodesZetex Surface Mount Hall Effect Sensor 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20 V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 28 V 3-Pin
- DiodesZetex Through Hole Hall Effect Sensor 2.7 V 27 V 3-Pin