Gefran Linear Measuring Linear Transducer
- RS-artikelnummer:
- 332-2202
- Tillv. art.nr:
- LT-M-0275-S 0000X000X00
- Tillverkare / varumärke:
- Gefran
Antal (1 enhet)*
2 463,78 kr
(exkl. moms)
3 079,72 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 5 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 463,78 kr |
*vägledande pris
- RS-artikelnummer:
- 332-2202
- Tillv. art.nr:
- LT-M-0275-S 0000X000X00
- Tillverkare / varumärke:
- Gefran
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
| Brand | Gefran | |
| Encoder Technology | Linear Measuring | |
| Stroke | 275mm | |
| Supply Voltage | 60 V | |
| IP Rating | IP60 | |
| Overall Height | 34.5mm | |
| Overall Width | 670mm | |
| Overall Depth | 33mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Välj alla | ||
|---|---|---|
Brand Gefran | ||
Encoder Technology Linear Measuring | ||
Stroke 275mm | ||
Supply Voltage 60 V | ||
IP Rating IP60 | ||
Overall Height 34.5mm | ||
Overall Width 670mm | ||
Overall Depth 33mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- IT
LT series slide movement sensors
Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.
relaterade länkar
- Gefran Linear Measuring Linear Transducer
- Gefran Transducer Linear Transducer
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts