SICK DLS40E Series Incremental Incremental Encoder, 500Pulses ppr, Hollow shaft Type, 10mm Shaft

Antal (1 enhet)*

1 102,39 kr

(exkl. moms)

1 377,99 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 4 enhet(er) från den 08 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 102,39 kr

*vägledande pris

RS-artikelnummer:
285-9418
Tillv. art.nr:
DLS40E-BDGV00500 / 1132513
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Encoder Technology

Incremental

Series

DLS40E

Pulses Per Revolution

500Pulses

Shaft Type

Hollow shaft

Supply Voltage

10 → 27 V

Shaft Diameter

10mm

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

COO (Country of Origin):
MY

Overview


The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim

In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.

At a glance


Pulses per revolution: Up to 1,024
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design

Your Benefit


The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal option

Applications


A large range of applications for the measurement of speed and position, e.g. in

Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufacture and filling of bo

Note


relaterade länkar