Novotechnik RSC Series Position Sensor, Analogue Signal

Antal (1 enhet)*

1 835,38 kr

(exkl. moms)

2 294,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 21 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 835,38 kr

*vägledande pris

RS-artikelnummer:
285-8756
Distrelec artikelnummer:
110-37-220
Tillv. art.nr:
RSC-2832-636-111-202
Tillverkare / varumärke:
Novotechnik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Novotechnik

Series

RSC

Output Signal Type

Analogue

COO (Country of Origin):
DE
The Angular Position Sensor 360° utilizes non-contacting magnetic technology and offers a measuring range of up to 360°. It's available with either a push-on coupling or a marked shaft for versatile installation options. With simple mounting capabilities, this sensor is easy to set up in various applications. It comes with protection classes IP54, IP65, and IP67, ensuring durability and reliability in different environmental conditions. Ideal for accurately measuring angular positions in a range of industrial and automotive applications.

Long life
Very small hysteresis
High resolution 12 bits

relaterade länkar