Novotechnik LWH Series Linear Potentiometer Position Sensor, Voltage Divider Signal

Antal (1 enhet)*

3 691,52 kr

(exkl. moms)

4 614,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 17 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 691,52 kr

*vägledande pris

RS-artikelnummer:
283-6242
Distrelec artikelnummer:
164-90-437
Tillv. art.nr:
LWH-0225
Tillverkare / varumärke:
Novotechnik
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Novotechnik

Encoder Technology

Linear Potentiometer

Series

LWH

Output Signal Type

Voltage Divider

Stroke

225 mm, 237 mm

COO (Country of Origin):
DE
The Linear Position Sensor is a state-of-the-art solution designed to provide excellent performance and reliability. With cutting-edge technology and innovative features, this product is a must-have for any professional or hobbyist.

Advanced technology for superior performance
Reliable and durable construction for long-lasting use
Compact design for easy installation and space-saving
Efficient energy consumption for cost savings
Easy to operate and maintain for user convenience

relaterade länkar