Turck REI-E Series Incremental Incremental Encoder, 5000ppr ppr, HTL Signal, Hollow Type, 12mm Shaft

Antal (1 enhet)*

3 985,30 kr

(exkl. moms)

4 981,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 985,30 kr

*vägledande pris

RS-artikelnummer:
282-4181
Tillv. art.nr:
REI-E-114I12E-2B5000-H1181
Tillverkare / varumärke:
Turck
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Turck

Encoder Technology

Incremental

Series

REI-E

Pulses Per Revolution

5000ppr

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Hollow

Shaft Diameter

12mm

COO (Country of Origin):
IN
The Turck Incremental Encoder features a diameter of 63 mm flange with a stator coupling and a hollow shaft with a diameter of diameter of 12 mm, utilizing an optical measuring principle for accurate readings. Crafted from stainless steel, the shaft ensures durability and reliability in various industrial applications. With a protection class rating of IP64, both the housing and shaft sides are effectively shielded against environmental factors.

5000 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection

relaterade länkar