Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 9.5mm Shaft
- RS-artikelnummer:
- 269-2380
- Tillv. art.nr:
- PAC18R1-31D19F
- Tillverkare / varumärke:
- Bourns
Mängdrabatt möjlig
Antal (1 enhet)*
23,83 kr
(exkl. moms)
29,79 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 95 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 23,83 kr |
| 10 - 24 | 22,04 kr |
| 25 - 49 | 19,18 kr |
| 50 - 99 | 17,75 kr |
| 100 + | 17,37 kr |
*vägledande pris
- RS-artikelnummer:
- 269-2380
- Tillv. art.nr:
- PAC18R1-31D19F
- Tillverkare / varumärke:
- Bourns
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
| Brand | Bourns | |
| Encoder Technology | Absolute | |
| Series | PAC18R1 | |
| Maximum Revolutions | 60rpm | |
| Output Signal Type | Gray | |
| Shaft Type | Flatted | |
| Shaft Diameter | 9.5mm | |
| Välj alla | ||
|---|---|---|
Brand Bourns | ||
Encoder Technology Absolute | ||
Series PAC18R1 | ||
Maximum Revolutions 60rpm | ||
Output Signal Type Gray | ||
Shaft Type Flatted | ||
Shaft Diameter 9.5mm | ||
The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.
Sealed shaft
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder
relaterade länkar
- Bourns PAC18R1 Series Absolute Absolute Encoder Flatted Type, 9.5mm Shaft
- Bourns PAC18R1 Series Absolute Absolute Encoder Flatted Type, 5mm Shaft
- RS PRO Absolute Absolute Encoder Hollow Type, 14mm Shaft
- RS PRO Absolute Absolute Encoder Hollow Type, 12mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Hollow shaft Type, 10mm Shaft
- SICK AFM60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft