SICK DUS60 Series Incremental Incremental Encoder, 2400ppr ppr, TTL/HTL Signal, Through Hollow Type, 5/8in Shaft
- RS-artikelnummer:
- 266-7793
- Tillv. art.nr:
- DUS60E-TJKF0AAA / 1084478
- Tillverkare / varumärke:
- SICK
Antal (1 enhet)*
3 091,36 kr
(exkl. moms)
3 864,20 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 091,36 kr |
*vägledande pris
- RS-artikelnummer:
- 266-7793
- Tillv. art.nr:
- DUS60E-TJKF0AAA / 1084478
- Tillverkare / varumärke:
- SICK
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
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | DUS60 | |
| Pulses Per Revolution | 2400ppr | |
| Maximum Revolutions | 1500rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Through Hollow | |
| Supply Voltage | 30 V | |
| Shaft Diameter | 5/8in | |
| IP Rating | IP65 | |
| Interface | TTL/HTL | |
| Overall Height | 94mm | |
| Overall Width | 58mm | |
| Overall Depth | 43.8mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +90°C | |
| Current Rating | 120 mA | |
| Connection Type | Male Connector | |
| Välj alla | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series DUS60 | ||
Pulses Per Revolution 2400ppr | ||
Maximum Revolutions 1500rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Through Hollow | ||
Supply Voltage 30 V | ||
Shaft Diameter 5/8in | ||
IP Rating IP65 | ||
Interface TTL/HTL | ||
Overall Height 94mm | ||
Overall Width 58mm | ||
Overall Depth 43.8mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +90°C | ||
Current Rating 120 mA | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- US
Overview
The DUS60 is a rotary incremental encoder with built-in DIP switch configuration for the resolution, output voltage, and counting direction. The DUS60 configuration switches reduce the number of variants, enable easy replacement and quick commissioning, and increases the likelihood that spare parts will be in stock – all without any additional programming tools. The on-board status and signal LEDs and optional fault output quickly indicate the functionality of the encoder, minimizing time required for both installation and troubleshooting.
The DUS60 offers solid shaft and hollow bore mounting with rotating connectors or universal cables for quicksand flexible mechanical installation. With resolutions up to 2,400 pulses, the DUS60 is ideal for factory and logistics automation applications.
At a glance
Pulses per revolution: Up to 2,400
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/HTL
Connection types: M12 male connector or cable
Status LEDs, DIP switch for configuring the settings
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, through hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/HTL
Connection types: M12 male connector or cable
Status LEDs, DIP switch for configuring the settings
Your Benefit
Quickly commission the encoder using the built-in DIP switches. No additional programming tool or laptop required
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal power supply and a rotatable connector reduce the number of variants required and provide increased installation flexibility
Anti-dither functionality maintains a high level of productivity also in high vibration applications
Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction
Status and signal LEDs quickly indicate whether the encoder is properly connected, functional, or needs to be replaced
Universal power supply and a rotatable connector reduce the number of variants required and provide increased installation flexibility
Anti-dither functionality maintains a high level of productivity also in high vibration applications
Compatible with existing and low-cost input cards with output types like Clockwise/Counter clockwise and Signal/Direction
Applications
Measuring the position, speed and distance in applications with low speeds and low resolution in the logistics and factory automation markets.
Conveyor belts
Packaging machines
Printing machines
Storage systems
Conveyor belts
Packaging machines
Printing machines
Storage systems
Note
relaterade länkar
- SICK DUS60 Series Incremental Incremental Encoder HTL Through Hollow Type, 12mm Shaft
- SICK DUS60 Series Incremental Incremental Encoder HTL Blind Hollow Type, 5/8mm Shaft
- SICK DUS60 Series Incremental Incremental Encoder TTL/HTL Signal 1/2in Shaft
- SICK DGS80 Series Incremental Incremental Encoder TTL/HTL Signal
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- Baumer Incremental Incremental Encoder TTL/HTL Signal, Hollow Type
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 12mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 6mm Shaft