SICK ACS/ACM36 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft

Antal (1 enhet)*

4 269,57 kr

(exkl. moms)

5 336,96 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 269,57 kr

*vägledande pris

RS-artikelnummer:
212-5580
Distrelec artikelnummer:
303-96-959
Tillv. art.nr:
ACS36-K1K0-K01 / 6053311
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Encoder Technology

Absolute

Series

ACS/ACM36

Maximum Revolutions

3000rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

19 → 33 V

IP Rating

IP65

Overall Height

36mm

Overall Width

36mm

Overall Depth

36.3mm

Minimum Operating Temperature

-30°C

Mounting Type

Full Shaft

Maximum Operating Temperature

+80°C

Connection Type

Cable

COO (Country of Origin):
DE

Overview


At a glance


Compact 36 mm absolute encoder with up to 3723 steps (for singleturn and multiturn)
Servo flange
Radial cable outlet
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C

Your Benefit


Intuitive configuration of the measuring range directly on the device using membrane keyboard (teach-in function) saves time and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analog interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce overall system costs.

The ACS36 (singleturn) and ACM36 (multiturn) encoder families have an analog interface with a maximum resolution of up to 3723 steps (for singleturn and multiturn). Using the teach-in function on the membrane keyboard, the measuring range can be intuitively programmed directly on the device in just a few clicks. A current signal of 4-20 mA or a voltage signal of 0-10 V is output depending on the device version.

Applications


Automatically guided vehicle systems (AGS)
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology

Note


relaterade länkar