SICK Linear Measuring Linear Measuring Encoder, 200 ppr, TTL Signal, Measuring Wheel Type

Antal (1 enhet)*

2 006,47 kr

(exkl. moms)

2 508,09 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 006,47 kr

*vägledande pris

RS-artikelnummer:
201-3662
Tillv. art.nr:
DBV50E-22AKB00200 / 1081466
Tillverkare / varumärke:
SICK
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SICK

Encoder Technology

Linear Measuring

Pulses Per Revolution

200

Maximum Revolutions

3000rpm

Output Signal Type

TTL

Shaft Type

Measuring Wheel

Supply Voltage

4.5 to 5.5 V dc

Resolution

1 mm

IP Rating

IP65

Overall Height

60mm

Overall Width

110mm

Overall Depth

54.7mm

COO (Country of Origin):
MY
This SICK Measuring Wheel encoder combines a robust incremental encoder, NBR70 Measuring Wheel and Spring assembly in an easy to mount and adjust solution for linear measurement tasks. To simplify mounting further an L-Bracket is available 201-3666. The encoder has a linear resolution of 1mm with a TTL output and 4.5 - 5.5V dc power supply. The 1.5m long cable used for the electrical connection can be routed in different directions to suit the application. The unit is sealed to IP65 enabling use in most industrial environments.

Measuring step deviation is ± 18°/pulses per revolution
Its Supply voltage is 4.5 V to 5.5 V
Operating power consumption (no load) is 50 mA

relaterade länkar