BALLUFF Linear Measuring Linear Transducer
- RS-artikelnummer:
- 194-7625
- Tillv. art.nr:
- BTL7-A501-M0300-P-S32
- Tillverkare / varumärke:
- BALLUFF
Antal (1 enhet)*
10 380,32 kr
(exkl. moms)
12 975,40 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 3 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 10 380,32 kr |
*vägledande pris
- RS-artikelnummer:
- 194-7625
- Tillv. art.nr:
- BTL7-A501-M0300-P-S32
- Tillverkare / varumärke:
- BALLUFF
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
| Brand | BALLUFF | |
| Encoder Technology | Linear Measuring | |
| Stroke | 500mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP60 | |
| Overall Height | 37mm | |
| Overall Width | 410mm | |
| Overall Depth | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Current Rating | 150 mA | |
| Välj alla | ||
|---|---|---|
Brand BALLUFF | ||
Encoder Technology Linear Measuring | ||
Stroke 500mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP60 | ||
Overall Height 37mm | ||
Overall Width 410mm | ||
Overall Depth 35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Current Rating 150 mA | ||
- COO (Country of Origin):
- CN
The most important application for linear position sensors with a rod design is in hydraulic drive units. They are exceptionally well-suited for use in hydraulic cylinders for position feedback, for molding and rolling mills, or for elevator and hoisting technology. The sensors are installed in the pressure area of the hydraulic cylinder and have the same pressure resistance as the cylinder itself.
relaterade länkar
- BALLUFF Linear Measuring Linear Transducer
- BALLUFF Transducer Linear Transducer
- Gefran Linear Measuring Linear Transducer
- Vishay Linear Measuring Linear Transducer
- RS PRO Linear Measuring Linear Transducer
- Honeywell Linear Measuring Linear Transducer
- Sensata / BEI Sensors Linear Measuring Linear Transducer
- Solartron Metrology Linear Measuring Linear Transducer