Festo MLO-POT Series Linear Measuring Encoder, Analogue Signal

Antal (1 enhet)*

12 109,89 kr

(exkl. moms)

15 137,36 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 109,89 kr

*vägledande pris

RS-artikelnummer:
651-137
Tillv. art.nr:
MLO-POT-1250-TLF
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Encoder Technology

Linear Measuring

Series

MLO-POT

Output Signal Type

Analogue

Stroke

1250mm

COO (Country of Origin):
DE
The Festo Displacement Encoder is expertly designed for precise analogue measurement applications. With a stroke of 1250 mm, this device excels in delivering non-dependent linearity with an impressive accuracy of just 0.03%. Capable of operating in extreme ambient temperatures ranging from -30 °C to 100 °C, it ensures reliable performance in diverse conditions. The encoder features a robust design with anodised housing and a combination of durable materials including steel and die-cast aluminium. Engineered for efficiency, it offers a recommended wiper current of less than 1 μA and a maximum operating voltage of 42 V, making it an excellent choice for high-speed applications with a maximum travel speed of 10 m/s.

Analogue output signal facilitates seamless integration with various systems
Tested to meet vibration resistance standards to ensure durability in challenging environments
Versatile mounting position options provide flexibility for installation
Low current consumption maximising energy efficiency in operation
Robust degree of protection enhances reliability against environmental factors
Compatible with DIN 43650 plugs for straightforward connectivity
Polymer materials in the cover and mounting clips add to the overall robustness
Continuous shock resistance provides assurance in reliability even under harsh conditions

relaterade länkar