Infineon BF998 N-Channel MOSFET Tetrode, 30 mA, 12 V, 4-Pin SOT-143 BF998E6327HTSA1

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Förpackningsalternativ:
RS-artikelnummer:
892-2295
Tillv. art.nr:
BF998E6327HTSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

30 mA

Maximum Drain Source Voltage

12 V

Series

BF998

Package Type

SOT-143

Mounting Type

Surface Mount

Pin Count

4

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-2.5 V, -2 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1mm

Length

2.9mm

Maximum Operating Temperature

+150 °C

Typical Power Gain

28 dB

Height

1.3mm

Infineon Dual-gate MOSFET Tetrode


Dual-gate Low noise Tetrode MOSFET RF transistors from Infineon


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.