Infineon OptiMOS T2 N-Channel MOSFET, 80 A, 40 V, 3-Pin D2PAK IPB80N04S403ATMA1

Mängdrabatt möjlig

Antal (1 rulle med 1000 enheter)*

7 875,00 kr

(exkl. moms)

9 844,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per rulle*
1000 - 10007,875 kr7 875,00 kr
2000 - 40007,673 kr7 673,00 kr
5000 +7,481 kr7 481,00 kr

*vägledande pris

RS-artikelnummer:
857-4509
Tillv. art.nr:
IPB80N04S403ATMA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Series

OptiMOS T2

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

94 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

51 nC @ 10 V

Length

10mm

Number of Elements per Chip

1

Width

9.25mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

4.4mm

RoHS-status: Undantagen

Infineon OptiMOS™ T2 Power MOSFETs


Infineon’s new OptiMOS ™ -T2 has a range of energy efficient MOSFET transistors with CO2 reduction and electric drives. The new OptiMOS™ -T2 product family extends the existing families of OptiMOS™ -T and OptiMOS™.

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

N-channel - Enhancement mode
AEC qualified
MSL1 up to 260°C peak reflow
175°C operating temperature
Green Product (RoHS compliant)


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

relaterade länkar