ROHM N-Channel MOSFET, 19 A, 500 V, 3-Pin TO-220FM R5019ANX
- RS-artikelnummer:
- 826-7523
- Tillv. art.nr:
- R5019ANX
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 826-7523
- Tillv. art.nr:
- R5019ANX
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 19 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220FM | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 240 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.5mm | |
| Typical Gate Charge @ Vgs | 55 nC @ 10 V | |
| Length | 10mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Height | 15mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 19 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220FM | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 240 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.5mm | ||
Typical Gate Charge @ Vgs 55 nC @ 10 V | ||
Length 10mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Height 15mm | ||
- COO (Country of Origin):
- TH
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
relaterade länkar
- ROHM N-Channel MOSFET 500 V, 3-Pin TO-220FM ZDX130N50
- ROHM R80 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8019KNXC7G
- ROHM N-Channel MOSFET 800 V, 3-Pin TO-220FM R8002KNXC7G
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8002KNXC7G
- ROHM Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220FM R8003KNXC7G
- ROHM R6012JNX Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6012JNXC7G
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6010YNXC7G
- ROHM R6520KNX Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220FM R6520KNX