onsemi MegaFET Type N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-220

Mängdrabatt möjlig

Antal (1 enhet)*

21,62 kr

(exkl. moms)

27,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 187 enhet(er) från den 12 januari 2026
  • Dessutom levereras 19 enhet(er) från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 921,62 kr
10 +18,70 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
325-7625
Tillv. art.nr:
RFP50N06
Tillverkare / varumärke:
onsemi
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

onsemi

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-220

Series

MegaFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

131W

Typical Gate Charge Qg @ Vgs

125nC

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

20 V

Maximum Operating Temperature

175°C

Length

10.67mm

Height

9.4mm

Standards/Approvals

No

Width

4.83 mm

Automotive Standard

No

MegaFET MOSFET, Fairchild Semiconductor


The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

relaterade länkar