Wolfspeed Type N-Channel MOSFET, 10.7 A, 1200 V Enhancement, 4-Pin TO-247

Antal (1 rör med 30 enheter)*

11 496,90 kr

(exkl. moms)

14 371,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 30 enhet(er) levereras från den 02 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per Rør*
30 +383,23 kr11 496,90 kr

*vägledande pris

RS-artikelnummer:
248-8924
Tillv. art.nr:
C3M0021120K
Tillverkare / varumärke:
Wolfspeed
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Wolfspeed

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

10.7A

Maximum Drain Source Voltage Vds

1200V

Package Type

TO-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

21mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

469W

Maximum Gate Source Voltage Vgs

15 V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

162nC

Maximum Operating Temperature

175°C

Height

5.21mm

Length

23.63mm

Width

16.13 mm

Standards/Approvals

No

Automotive Standard

No

The Wolfspeed Silicon Carbide Power MOSFET C3MTM MOSFET Technology is in N-Channel Enhancement Mode. The Wolfspeed Z-Fet™, C2M™ & C3M™ Silicon Carbide Power MOSFETs is a range of second generation SiC MOSFETs from Cree's power division Wolfspeed which deliver industry-leading power density and switching efficiency. These low-capacitance devices allow higher switching frequencies and have reduced cooling requirements improving overall system operating efficiency

3rd generation SiC MOSFET technology

Low impedance package with driver source pin

8mm of creepage distance between drain and source

High blocking voltage with low on-resistance

High-speed switching with low capacitances

Fast intrinsic diode with low reverse recovery (Qrr)

Halogen free, RoHS compliant

relaterade länkar