ROHM Type N-Channel MOSFET, 134 A, 1200 V N Tray
- RS-artikelnummer:
- 246-1503
- Tillv. art.nr:
- BSM120C12P2C201
- Tillverkare / varumärke:
- ROHM
Antal (1 enhet)*
2 955,28 kr
(exkl. moms)
3 694,10 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 12 enhet(er) levereras från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 955,28 kr |
*vägledande pris
- RS-artikelnummer:
- 246-1503
- Tillv. art.nr:
- BSM120C12P2C201
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 134A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | Tray | |
| Mount Type | Screw | |
| Channel Mode | N | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 134A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type Tray | ||
Mount Type Screw | ||
Channel Mode N | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM BSM120C12P2C201 product is a chopper module consisting of Sic DMOSFET and Sic-SBD this power module offers low surge low switching loss high speed switching possible reduced temperature dependence the Sic half bridge power module is deal for applications such as motor drive inverter converter photovoltaics wind power generation induction heating equipment.
Low surge
Low switching loss
High speed switching possible
Reduced temperature dependence
relaterade länkar
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM120C12P2C201
- ROHM Type N-Channel MOSFET 1200 V N Tray
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM180C12P2E202
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM080D12P2C008
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM180C12P3C202
- ROHM N-Channel MOSFET 1200 V Tray BSM600C12P3G201
- ROHM N-Channel MOSFET 1200 V Tray BSM180C12P3C202
- ROHM N-Channel MOSFET 1200 V Tray BSM400C12P3G202