Infineon SIPMOS Type P-Channel MOSFET, 620 mA, 60 V Enhancement, 3-Pin SC-59

Mängdrabatt möjlig

Antal (1 rulle med 3000 enheter)*

5 856,00 kr

(exkl. moms)

7 320,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 15 juni 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 - 30001,952 kr5 856,00 kr
6000 - 60001,854 kr5 562,00 kr
9000 +1,737 kr5 211,00 kr

*vägledande pris

RS-artikelnummer:
215-2468
Tillv. art.nr:
BSR315PH6327XTSA1
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

620mA

Maximum Drain Source Voltage Vds

60V

Package Type

SC-59

Series

SIPMOS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

0.5W

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

6nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Infineon SIPMOS® Small-Signal-Transistor P-channel enhancement mode Field-Effect Transistor (FET), -20V maximum drain source voltage with SOT-23 package type. The Infineon’s highly innovative OptiMOS™ families include p-channel power MOSFETs. These products consistently meet the highest quality and performance demands in key specifications for power system design such as on-state resistance and figure of merit characteristics. The BSS84P is a p-channel enhancement mode MOSFET in a small surface mount package with superior switching performance. This product is particularly suited for low-voltage, low-current applications.

Enhancement mode

Logic level

Avalanche rated

Fast switching

Dv/dt rated

Pb-free lead-plating

relaterade länkar