ROHM RX1G08CGN N-Channel MOSFET, 80 A, 40 V, 3-Pin TO220AB RX1G08CGNC10
- RS-artikelnummer:
- 177-6192
- Tillv. art.nr:
- RX1G08CGNC10
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 177-6192
- Tillv. art.nr:
- RX1G08CGNC10
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 80 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | TO220AB | |
| Series | RX1G08CGN | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 78 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Width | 4.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.1mm | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Height | 16.3mm | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 80 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type TO220AB | ||
Series RX1G08CGN | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 78 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Width 4.7mm | ||
Maximum Operating Temperature +150 °C | ||
Length 10.1mm | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
Height 16.3mm | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- TH
RX1G08CGN is a power MOSFET with low-on resistance and High power small mold package(TO220AB). It is suitable for switching.
Low on - resistance
High power small mold package(TO220AB)
Pb-free lead plating
High power small mold package(TO220AB)
Pb-free lead plating
relaterade länkar
- ROHM RX1G08CGN N-Channel MOSFET 40 V, 3-Pin TO220AB RX1G08CGNC10
- ROHM Type N-Channel MOSFET 1200 V N Tray BSM080D12P2C008
- ROHM HP N-Channel MOSFET 30 V, 8-Pin HSOP8 HP8K24TB
- ROHM RD3 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 RD3G08CBKHRBTL
- ROHM RD3G08CBLHRB Type N-Channel MOSFET 40 V Depletion, 3-Pin TO-252 RD3G08CBLHRBTL
- ROHM AG084F Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252
- ROHM AG084F Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG084FGD3HRBTL
- ROHM AG085FG Type N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TO-252 AG085FGD3HRBTL