ROHM RS3L045GN N-Channel MOSFET, 4.5 A, 60 V, 8-Pin SOP RS3L045GNGZETB
- RS-artikelnummer:
- 177-6184
- Tillv. art.nr:
- RS3L045GNGZETB
- Tillverkare / varumärke:
- ROHM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 177-6184
- Tillv. art.nr:
- RS3L045GNGZETB
- Tillverkare / varumärke:
- ROHM
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
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOP | |
| Series | RS3L045GN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 59 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.7V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 5.2mm | |
| Width | 4.05mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 5.6 nC @ 10 V | |
| Height | 1.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.2V | |
| Välj alla | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOP | ||
Series RS3L045GN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 59 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.7V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 5.2mm | ||
Width 4.05mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 5.6 nC @ 10 V | ||
Height 1.6mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.2V | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- TH
RS3L045GN is the high reliability transistor, suitable for switching applications.
Low on - resistance.
Small Surface Mount Package (SOP8)
Pb-free lead plating
Small Surface Mount Package (SOP8)
Pb-free lead plating
relaterade länkar
- ROHM Type N-Channel MOSFET 60 V, 8-Pin SOP
- ROHM Type N-Channel MOSFET 60 V, 8-Pin SOP SH8K32TB1
- ROHM Type N-Channel MOSFET 100 V SOP-8
- ROHM Type N-Channel MOSFET 100 V SOP-8 SH8KE6TB1
- ROHM Dual N-Channel MOSFET 60 V, 8-Pin SOP SH8KC6TB1
- ROHM SP8K33 Dual N-Channel MOSFET 60 V, 8-Pin SOP SP8K33HZGTB
- ROHM Dual N/P-Channel MOSFET 7 A 8-Pin SOP SH8MC5TB1
- ROHM Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOP SH8KC7TB1