Semelab TetraFET Dual N-Channel MOSFET, 30 A, 70 V, 5-Pin DR D1028UK

Utgått
RS-artikelnummer:
177-5505
Tillv. art.nr:
D1028UK
Tillverkare / varumärke:
Semelab
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Semelab

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

70 V

Package Type

DR

Series

TetraFET

Mounting Type

Screw Mount

Pin Count

5

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

7V

Maximum Power Dissipation

438 W

Transistor Configuration

Common Source

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Width

10.16mm

Transistor Material

Si

Length

34.03mm

Maximum Operating Temperature

+200 °C

Height

5.08mm

COO (Country of Origin):
GB

RF MOSFET Transistors, Semelab



MOSFET Transistors, Semelab