ROHM R6024ENZ N-Channel MOSFET, 24 A, 600 V, 3-Pin TO-3PF R6024ENZC8

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
172-0485
Tillv. art.nr:
R6024ENZC8
Tillverkare / varumärke:
ROHM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Series

R6024ENZ

Package Type

TO-3PF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

120 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

15.7mm

Width

5.7mm

Forward Diode Voltage

1.5V

Height

26.7mm

Power MOSFETs are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

Low on-resistance.
Fast switching speed.
Gate-source voltage (VGSS) guaranteed to be ±20V.
Drive circuits can be simple.
Parallel use is easy.
Pb-free lead plating

relaterade länkar