Infineon IRF7805Z N-Channel MOSFET, 16 A, 30 V, 8-Pin SO-8 IRF7805ZTRPBF

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
162-3276
Tillv. art.nr:
IRF7805ZTRPBF
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

30 V

Series

IRF7805Z

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

8.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

5mm

Width

4mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Infineon HEXFET Series MOSFET, 16A Maximum Continuous Drain Current, 2.5W Maximum Power Dissipation - IRF7805ZTRPBF


This MOSFET from Infineon employs advanced HEXFET technology, providing optimised performance for high-efficiency applications. With its N-channel configuration, it effectively manages high continuous drain currents while maintaining low on-resistance, making it suitable for tasks requiring robust electrical efficiency. The surface mount capability and compact SO-8 package enhance its versatility, particularly for DC-DC converter circuits powering modern electronic devices.

Features & Benefits


• Low Rds(on) to minimise energy loss
• Increases efficiency in high current applications
• Excellent thermal performance up to +150°C
• Fast switching capabilities for improved device response
• Maximum gate-source voltage of ±20V

Applications


• Applications requiring low conduction losses
• Mobile communication devices and processors
• Power supply systems for electronic devices
• Automation and control in electrical systems

What is the maximum continuous drain current capability?


It can handle up to 16A, allowing for strong performance in various applications.

What are the benefits of using this MOSFET in circuits?


Its low Rds(on) and high efficiency reduce overall power losses, leading to effective energy management.

Can this MOSFET operate at high temperatures?


Yes, it is rated for a maximum operating temperature of +150°C, ensuring functionality in diverse conditions.

How does the switching speed affect its performance?


The fast switching capabilities enhance device response, making it suitable for high-frequency applications.

Is this device compliant with environmental standards?


Yes, it is lead-free and conforms to RoHS specifications, promoting safe operation and reduced environmental impact.